
IDMD-04-T-02.50-T-G-R | |
|---|---|
DigiKey Part Number | 612-IDMD-04-T-02.50-T-G-R-ND |
Manufacturer | |
Manufacturer Product Number | IDMD-04-T-02.50-T-G-R |
Description | SLIM BODY DOUBLE-ROW IDC MALE AS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Plug, Reversed |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Pitch - Connector 0.100" (2.54mm) |
Series | Pitch - Cable 0.050" (1.27mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Plug, Reversed | Cable Termination IDC |
Number of Positions 8 | Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,62000 € | 3,62 € |
| 25 | 3,21280 € | 80,32 € |
| 50 | 2,88960 € | 144,48 € |
| 100 | 2,60920 € | 260,92 € |
| 500 | 2,34784 € | 1.173,92 € |
| Unit Price without VAT: | 3,62000 € |
|---|---|
| Unit Price with VAT: | 4,30780 € |

