
ICO-648-MGG | |
|---|---|
DigiKey Part Number | 612-ICO-648-MGG-ND |
Manufacturer | |
Manufacturer Product Number | ICO-648-MGG |
Description | .100" LOW PROFILE SCREW MACHINE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Samtec Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Gold |
Part Status Active | Contact Finish Thickness - Post 30.0µin (0.76µm) |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 48 (2 x 24) | Housing Material Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 12,17667 € | 109,59 € |
| Unit Price without VAT: | 12,17667 € |
|---|---|
| Unit Price with VAT: | 14,49024 € |

