
ICO-640-ZSST | |
|---|---|
DigiKey Part Number | 612-ICO-640-ZSST-ND |
Manufacturer | |
Manufacturer Product Number | ICO-640-ZSST |
Description | .100" LOW PROFILE SCREW MACHINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Samtec Inc. | Features Open Frame |
Series | Termination Solder |
Packaging Tube | Pitch - Post 0.100" (2.54mm) |
Part Status Active | Contact Finish - Post Tin |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 40 (2 x 20) | Housing Material Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 5,08727 € | 55,96 € |
| Unit Price without VAT: | 5,08727 € |
|---|---|
| Unit Price with VAT: | 6,05385 € |

