
ICO-324-STT-L | |
|---|---|
DigiKey Part Number | 612-ICO-324-STT-L-ND |
Manufacturer | |
Manufacturer Product Number | ICO-324-STT-L |
Description | .100" LOW PROFILE SCREW MACHINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Samtec Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polyester, Glass Filled |
Number of Positions or Pins (Grid) 24 (2 x 12) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Tin | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 2,65833 € | 47,85 € |
| Unit Price without VAT: | 2,65833 € |
|---|---|
| Unit Price with VAT: | 3,16341 € |

