Similar

ICO-324-AGT | |
|---|---|
DigiKey Part Number | 612-ICO-324-AGT-ND |
Manufacturer | |
Manufacturer Product Number | ICO-324-AGT |
Description | .100" LOW PROFILE SCREW MACHINE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Samtec Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 111-93-324-41-001000 | Mill-Max Manufacturing Corp. | 117 | ED60012-ND | 5,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 6,42611 € | 115,67 € |
| Unit Price without VAT: | 6,42611 € |
|---|---|
| Unit Price with VAT: | 7,64707 € |


