Similar

ICO-320-STT | |
|---|---|
DigiKey Part Number | 612-ICO-320-STT-ND |
Manufacturer | |
Manufacturer Product Number | ICO-320-STT |
Description | .100" LOW PROFILE SCREW MACHINE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Samtec Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polyester, Glass Filled |
Number of Positions or Pins (Grid) 20 (2 x 10) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Tin | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-99-320-41-001000 | Mill-Max Manufacturing Corp. | 640 | ED3120-ND | 1,36000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 1,84773 € | 40,65 € |
| Unit Price without VAT: | 1,84773 € |
|---|---|
| Unit Price with VAT: | 2,19880 € |


