
ICO-318-SGT | |
|---|---|
DigiKey Part Number | ICO-318-SGT-ND |
Manufacturer | |
Manufacturer Product Number | ICO-318-SGT |
Description | CONN IC DIP SOCKET 18POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ICO-318-SGT Models |
Category | Termination Solder |
Manufacturer Samtec Inc. | Pitch - Post 0.100" (2.54mm) |
Series | Contact Finish - Post Tin |
Packaging Tube | Contact Finish Thickness - Post 10.0µin (0.25µm) |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.3" (7.62mm) Row Spacing | Housing Material Polyester, Glass Filled |
Number of Positions or Pins (Grid) 18 (2 x 9) | Operating Temperature -55°C ~ 125°C |
Pitch - Mating 0.100" (2.54mm) | Termination Post Length 0.125" (3.18mm) |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 30.0µin (0.76µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole | Base Product Number |
Features Open Frame |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 3,18560 € | 79,64 € |
| Unit Price without VAT: | 3,18560 € |
|---|---|
| Unit Price with VAT: | 3,79086 € |

