14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICO-314-CGT

DigiKey Part Number
ICO-314-CGT-ND
Manufacturer
Manufacturer Product Number
ICO-314-CGT
Description
100" LOW PROFILE SCREW MACHINE D
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
14 (2 x 7) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Termination
Solder
Manufacturer
Samtec Inc.
Pitch - Post
0.100" (2.54mm)
Series
Contact Finish - Post
Tin
Packaging
Tube
Contact Finish Thickness - Post
10.0µin (0.25µm)
Part Status
Active
Contact Material - Post
Brass
Type
DIP, 0.3" (7.62mm) Row Spacing
Housing Material
Polyester, Glass Filled
Number of Positions or Pins (Grid)
14 (2 x 7)
Operating Temperature
-55°C ~ 125°C
Pitch - Mating
0.100" (2.54mm)
Termination Post Length
0.052" (1.32mm)
Contact Finish - Mating
Gold
Material Flammability Rating
UL94 V-0
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Base Product Number
Features
Open Frame
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 48
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,56000 €3,56 €
253,21200 €80,30 €
502,98380 €149,19 €
1002,84250 €284,25 €
5002,82712 €1.413,56 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,56000 €
Unit Price with VAT:4,23640 €