Image for ICF-640-STL-O is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICF-640-STL-O

DigiKey Part Number
612-ICF-640-STL-O-ND
Manufacturer
Manufacturer Product Number
ICF-640-STL-O
Description
.100" SURFACE MOUNT SCREW MACHIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
40 (2 x 20) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ICF-640-STL-O Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
40 (2 x 20)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Tin
Contact Finish Thickness - Mating
-
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Beryllium Copper
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,44000 €9,44 €
Manufacturers Standard Package
Unit Price without VAT:9,44000 €
Unit Price with VAT:11,23360 €