32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICF-632-S-O

DigiKey Part Number
ICF-632-S-O-ND
Manufacturer
Manufacturer Product Number
ICF-632-S-O
Description
CONN IC DIP SOCKET 32POS TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ICF-632-S-O Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
32 (2 x 16)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Surface Mount
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin
Contact Finish Thickness - Post
-
Contact Material - Post
Beryllium Copper
Housing Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 125°C
Termination Post Length
-
Material Flammability Rating
-
Contact Resistance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 297
Check Lead Time
Marketplace Stock: 599 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
146,34429 €88,82 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,34429 €
Unit Price with VAT:7,54971 €

Other Suppliers on DigiKey

400In Stock
Ships from WEC