
ICF-632-S-O-TR | |
|---|---|
DigiKey Part Number | SAM14040TR-ND - Tape & Reel (TR) SAM14040CT-ND - Cut Tape (CT) SAM14040DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICF-632-S-O-TR |
Description | CONN IC DIP SOCKET 32POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ICF-632-S-O-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DIP, 0.6" (15.24mm) Row Spacing | |
Number of Positions or Pins (Grid) | 32 (2 x 16) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | 30.0µin (0.76µm) | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,93000 € | 7,93 € |
| 10 | 6,74500 € | 67,45 € |
| 25 | 6,32160 € | 158,04 € |
| 50 | 6,01980 € | 300,99 € |
| 100 | 5,73260 € | 573,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 4,92695 € | 1.354,91 € |
| 550 | 4,61925 € | 2.540,59 € |
| Unit Price without VAT: | 7,93000 € |
|---|---|
| Unit Price with VAT: | 9,43670 € |

