
ICF-328-STL-I-TR | |
|---|---|
DigiKey Part Number | 612-ICF-328-STL-I-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ICF-328-STL-I-TR |
Description | .100" SURFACE MOUNT SCREW MACHIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 28 (2 x 14) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ICF-328-STL-I-TR Models |
Category | Contact Material - Mating Beryllium Copper |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Open Frame |
Packaging Tape & Reel (TR) | Termination Solder |
Part Status Active | Pitch - Post 0.100" (2.54mm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Finish - Post Tin |
Number of Positions or Pins (Grid) 28 (2 x 14) | Contact Material - Post Beryllium Copper |
Pitch - Mating 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP) |
Contact Finish - Mating Tin | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 575 | 5,83351 € | 3.354,27 € |
| Unit Price without VAT: | 5,83351 € |
|---|---|
| Unit Price with VAT: | 6,94188 € |

