
ICF-322-T-O | |
|---|---|
DigiKey Part Number | 612-ICF-322-T-O-ND |
Manufacturer | |
Manufacturer Product Number | ICF-322-T-O |
Description | .100" SURFACE MOUNT SCREW MACHIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 (2 x 11) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ICF-322-T-O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DIP, 0.3" (7.62mm) Row Spacing | |
Number of Positions or Pins (Grid) | 22 (2 x 11) | |
Pitch - Mating | 0.100" (2.54mm) | |
Contact Finish - Mating | Tin | |
Contact Finish Thickness - Mating | - | |
Contact Material - Mating | Beryllium Copper | |
Mounting Type | Surface Mount | |
Features | Open Frame | |
Termination | Solder | |
Pitch - Post | 0.100" (2.54mm) | |
Contact Finish - Post | Tin | |
Contact Finish Thickness - Post | - | |
Contact Material - Post | Beryllium Copper | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -55°C ~ 125°C | |
Termination Post Length | - | |
Material Flammability Rating | - | |
Contact Resistance | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 2,87700 € | 57,54 € |
| Unit Price without VAT: | 2,87700 € |
|---|---|
| Unit Price with VAT: | 3,42363 € |

