
ICF-320-F-O | |
|---|---|
DigiKey Part Number | 612-ICF-320-F-O-ND |
Manufacturer | |
Manufacturer Product Number | ICF-320-F-O |
Description | .100" SURFACE MOUNT SCREW MACHIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 (2 x 10) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount |
Datasheet | Datasheet |
Category | Contact Material - Mating Beryllium Copper |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Open Frame |
Packaging Tube | Termination Solder |
Part Status Active | Pitch - Post 0.100" (2.54mm) |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Finish - Post Tin |
Number of Positions or Pins (Grid) 20 (2 x 10) | Contact Material - Post Beryllium Copper |
Pitch - Mating 0.100" (2.54mm) | Housing Material Liquid Crystal Polymer (LCP) |
Contact Finish - Mating Gold | Operating Temperature -55°C ~ 125°C |
Contact Finish Thickness - Mating 3.00µin (0.076µm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 2,91091 € | 64,04 € |
| Unit Price without VAT: | 2,91091 € |
|---|---|
| Unit Price with VAT: | 3,46398 € |

