Image for ICF-318-S-O-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICF-318-S-O-TR

DigiKey Part Number
612-ICF-318-S-O-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICF-318-S-O-TR
Description
.100" SURFACE MOUNT SCREW MACHIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
18 (2 x 9) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Gold Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material - Mating
Beryllium Copper
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Open Frame
Packaging
Tape & Reel (TR)
Termination
Solder
Part Status
Active
Pitch - Post
0.100" (2.54mm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Finish - Post
Tin
Number of Positions or Pins (Grid)
18 (2 x 9)
Contact Material - Post
Beryllium Copper
Pitch - Mating
0.100" (2.54mm)
Housing Material
Liquid Crystal Polymer (LCP)
Contact Finish - Mating
Gold
Operating Temperature
-55°C ~ 125°C
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3753,77995 €1.417,48 €
Unit Price without VAT:3,77995 €
Unit Price with VAT:4,49814 €