Image for ICF-316-T-I-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICF-316-T-I-TR

DigiKey Part Number
612-ICF-316-T-I-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ICF-316-T-I-TR
Description
.100" SURFACE MOUNT SCREW MACHIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
16 (2 x 8) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ICF-316-T-I-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Surface Mount
Manufacturer
Samtec Inc.
Features
Open Frame
Series
Termination
Solder
Packaging
Tape & Reel (TR)
Pitch - Post
0.100" (2.54mm)
Part Status
Active
Contact Finish - Post
Tin
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Material - Post
Beryllium Copper
Number of Positions or Pins (Grid)
16 (2 x 8)
Housing Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
0.100" (2.54mm)
Operating Temperature
-55°C ~ 125°C
Contact Finish - Mating
Tin
Base Product Number
Contact Material - Mating
Beryllium Copper
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
7001,54836 €1.083,85 €
Manufacturers Standard Package
Unit Price without VAT:1,54836 €
Unit Price with VAT:1,84255 €