Image for ICF-308-STL-I is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICF-308-STL-I

DigiKey Part Number
612-ICF-308-STL-I-ND
Manufacturer
Manufacturer Product Number
ICF-308-STL-I
Description
.100" SURFACE MOUNT SCREW MACHIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 (2 x 4) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ICF-308-STL-I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material - Mating
Beryllium Copper
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Open Frame
Packaging
Bulk
Termination
Solder
Part Status
Active
Pitch - Post
0.100" (2.54mm)
Type
DIP, 0.3" (7.62mm) Row Spacing
Contact Finish - Post
Tin
Number of Positions or Pins (Grid)
8 (2 x 4)
Contact Material - Post
Beryllium Copper
Pitch - Mating
0.100" (2.54mm)
Housing Material
Liquid Crystal Polymer (LCP)
Contact Finish - Mating
Tin
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,19000 €3,19 €
Manufacturers Standard Package
Unit Price without VAT:3,19000 €
Unit Price with VAT:3,79610 €