Similar

ICA-648-STT | |
|---|---|
DigiKey Part Number | 612-ICA-648-STT-ND |
Manufacturer | |
Manufacturer Product Number | ICA-648-STT |
Description | .100" SCREW MACHINE DIP SOCKET |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 48 (2 x 24) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Samtec Inc. | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Tube | Contact Finish - Post Tin |
Part Status Active | Contact Material - Post Brass |
Type DIP, 0.6" (15.24mm) Row Spacing | Housing Material Polyester, Glass Filled |
Number of Positions or Pins (Grid) 48 (2 x 24) | Operating Temperature -55°C ~ 105°C |
Pitch - Mating 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Contact Finish - Mating Tin | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
Mounting Type Through Hole |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-99-648-41-001000 | Mill-Max Manufacturing Corp. | 0 | ED3748-ND | 2,05769 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 3,41111 € | 30,70 € |
| Unit Price without VAT: | 3,41111 € |
|---|---|
| Unit Price with VAT: | 4,05922 € |


