Image for ICA-624-STT-L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICA-624-STT-L

DigiKey Part Number
612-ICA-624-STT-L-ND
Manufacturer
Manufacturer Product Number
ICA-624-STT-L
Description
.100" SCREW MACHINE DIP SOCKET
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Tin Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Open Frame
Manufacturer
Samtec Inc.
Termination
Solder
Series
Pitch - Post
0.100" (2.54mm)
Packaging
Tube
Contact Finish - Post
Tin
Part Status
Active
Contact Material - Post
Brass
Type
DIP, 0.6" (15.24mm) Row Spacing
Housing Material
Polyester, Glass Filled
Number of Positions or Pins (Grid)
24 (2 x 12)
Operating Temperature
-55°C ~ 105°C
Pitch - Mating
0.100" (2.54mm)
Material Flammability Rating
UL94 V-0
Contact Finish - Mating
Tin
Current Rating (Amps)
1 A
Contact Material - Mating
Beryllium Copper
Contact Resistance
10mOhm
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
182,65833 €47,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,65833 €
Unit Price with VAT:3,16341 €