Direct
Direct
Direct
Direct
Similar

ICA-624-SST | |
|---|---|
DigiKey Part Number | 612-ICA-624-SST-ND |
Manufacturer | |
Manufacturer Product Number | ICA-624-SST |
Description | .100" SCREW MACHINE DIP SOCKET |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 (2 x 12) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer Samtec Inc. | Features Open Frame |
Series | Termination Solder |
Packaging Tube | Pitch - Post 0.100" (2.54mm) |
Part Status Active | Contact Finish - Post Tin |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 24 (2 x 12) | Housing Material Polyester, Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 125°C |
Contact Finish - Mating Gold | Material Flammability Rating UL94 V-0 |
Contact Finish Thickness - Mating 10.0µin (0.25µm) | Current Rating (Amps) 1 A |
Contact Material - Mating Beryllium Copper | Contact Resistance 10mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-41-624-41-001000 | Mill-Max Manufacturing Corp. | 52 | 110-41-624-41-001000-ND | 13,56000 € | Direct |
| 110-87-624-41-001101 | Preci-Dip | 0 | 1212-1017-ND | 1,30990 € | Direct |
| 24-6518-10 | Aries Electronics | 109 | A408-ND | 2,40000 € | Direct |
| AR 24-HZL-TT | Assmann WSW Components | 8.579 | 123-AR24-HZL-TT-ND | 0,54000 € | Direct |
| 110-91-624-41-001000 | Mill-Max Manufacturing Corp. | 64 | 11091-62441001000-ND | 13,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 3,50333 € | 63,06 € |
| Unit Price without VAT: | 3,50333 € |
|---|---|
| Unit Price with VAT: | 4,16896 € |






