
IBT1-25-1 | |
|---|---|
DigiKey Part Number | 612-IBT1-25-1-ND |
Manufacturer | |
Manufacturer Product Number | IBT1-25-1 |
Description | URSA I/O ULTRA RUGGED CABLE SOCK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 25 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 10 | 1,27600 € | 12,76 € |
| 25 | 1,19520 € | 29,88 € |
| 50 | 1,13820 € | 56,91 € |
| 100 | 1,08380 € | 108,38 € |
| 250 | 1,01592 € | 253,98 € |
| 500 | 0,96740 € | 483,70 € |
| 1.000 | 0,92122 € | 921,22 € |
| 2.500 | 0,86357 € | 2.158,92 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,78500 € |

