
IBT1-10-1 | |
|---|---|
DigiKey Part Number | 612-IBT1-10-1-ND |
Manufacturer | |
Manufacturer Product Number | IBT1-10-1 |
Description | URSA I/O ULTRA RUGGED CABLE SOCK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Housing Connector Receptacle Black 0.039" (1.00mm) |
Datasheet | Datasheet |
Category | Pitch 0.039" (1.00mm) |
Mfr | Number of Rows 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Contact Termination Crimp |
Part Status Active | Fastening Type Push-Pull |
Connector Type | Color Black |
Contact Type Female Socket | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10164210-1010LF | Amphenol CS (FCI) | 19.993 | 609-10164210-1010LF-ND | 0,09000 € | Parametric Equivalent |
| M40-1200500 | Harwin Inc. | 3.426 | M40-1200500-ND | 0,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,24100 € | 12,41 € |
| 25 | 1,16320 € | 29,08 € |
| 50 | 1,10740 € | 55,37 € |
| 100 | 1,05450 € | 105,45 € |
| 250 | 0,98840 € | 247,10 € |
| 500 | 0,94120 € | 470,60 € |
| 1.000 | 0,89629 € | 896,29 € |
| 2.500 | 0,84020 € | 2.100,50 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

