
HW-14-09-T-S-475-SM | |
|---|---|
DigiKey Part Number | 612-HW-14-09-T-S-475-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-14-09-T-S-475-SM |
Description | CONN HDR 14POS 0.1 STACK SMD TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Header Spacer Connector 0.100" (2.54mm) Tin Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-14-09-T-S-475-SM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 14 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.665" (16.891mm) | |
Length - Post (Mating) | 0.190" (4.826mm) | |
Length - Stack Height | 0.475" (12.065mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 1,98625 € | 31,78 € |
| Unit Price without VAT: | 1,98625 € |
|---|---|
| Unit Price with VAT: | 2,36364 € |

