
HW-10-20-F-S-875-SM | |
|---|---|
DigiKey Part Number | HW-10-20-F-S-875-SM-ND |
Manufacturer | |
Manufacturer Product Number | HW-10-20-F-S-875-SM |
Description | CONN HDR 10POS 0.1 STACK SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Header Spacer Connector 0.100" (2.54mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HW-10-20-F-S-875-SM Models |
Category | Length - Post (Mating) 0.190" (4.826mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.875" (22.225mm) |
Series | Mounting Type Surface Mount |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish - Post (Mating) Gold |
Number of Positions 10 | Contact Finish Thickness - Post (Mating) 3.00µin (0.076µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 1.065" (27.051mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | 2,10773 € | 46,37 € |
| Unit Price without VAT: | 2,10773 € |
|---|---|
| Unit Price with VAT: | 2,50820 € |

