
HTSW-202-05-T-S | |
|---|---|
DigiKey Part Number | 612-HTSW-202-05-T-S-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-202-05-T-S |
Description | CONN HEADER VERT 2POS 5.08MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 2 position 0.200" (5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-202-05-T-S Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.105" (2.67mm) |
Packaging Bulk | Contact Length - Post 0.130" (3.30mm) |
Part Status Active | Overall Contact Length 0.335" (8.51mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,29750 € |

