
HTSW-150-27-T-D | |
|---|---|
DigiKey Part Number | HTSW-150-27-T-D-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-150-27-T-D |
Description | CONN HEADER VERT 100POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 100 position 0.100" (2.54mm) |
EDA/CAD Models | HTSW-150-27-T-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.230" (5.84mm) |
Series | Contact Length - Post 1.000" (25.40mm) |
Packaging Bulk | Overall Contact Length 1.330" (33.78mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 € | 4,16 € |
| Unit Price without VAT: | 4,16000 € |
|---|---|
| Unit Price with VAT: | 4,95040 € |

