Image for HTSW-120-23-F-D-LL is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTSW-120-23-F-D-LL

DigiKey Part Number
HTSW-120-23-F-D-LL-ND
Manufacturer
Manufacturer Product Number
HTSW-120-23-F-D-LL
Description
CONN HEADER VERT 40POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 40 position 0.100" (2.54mm)
EDA/CAD Models
HTSW-120-23-F-D-LL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Kinked Pin, Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.115" (2.92mm)
Overall Contact Length
0.445" (11.30mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Liquid Crystal Polymer (LCP)
Features
-
Operating Temperature
-55°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Natural
Current Rating (Amps)
Varies by Wire Gauge
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,52000 €2,52 €
Manufacturers Standard Package
Unit Price without VAT:2,52000 €
Unit Price with VAT:2,99880 €