
HTSW-120-22-H-D | |
|---|---|
DigiKey Part Number | HTSW-120-22-H-D-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-120-22-H-D |
Description | CONN HEADER VERT 40POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 40 position 0.100" (2.54mm) |
EDA/CAD Models | HTSW-120-22-H-D Models |
Category | Contact Length - Mating 0.230" (5.84mm) |
Mfr | Contact Length - Post 0.300" (7.62mm) |
Series | Overall Contact Length 0.630" (16.00mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,52040 € |

