
HTSW-120-22-G-S | |
|---|---|
DigiKey Part Number | 612-HTSW-120-22-G-S-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-120-22-G-S |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-120-22-G-S Models |
Category | Mounting Type |
Mfr | Termination Solder |
Series | Fastening Type Push-Pull |
Packaging Bulk | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

