
HTSW-118-05-S-S | |
|---|---|
DigiKey Part Number | 612-HTSW-118-05-S-S-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-118-05-S-S |
Description | HDR 18 POS 2.54MM SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 18 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-118-05-S-S Models |
Category | Contact Length - Mating 0.105" (2.67mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.335" (8.51mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 2,15875 € | 103,62 € |
| Unit Price without VAT: | 2,15875 € |
|---|---|
| Unit Price with VAT: | 2,56891 € |

