
HTSW-113-15-S-D | |
|---|---|
DigiKey Part Number | 612-HTSW-113-15-S-D-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-113-15-S-D |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-113-15-S-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.520" (13.21mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 0.730" (18.54mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,48000 € | 2,48 € |
| Unit Price without VAT: | 2,48000 € |
|---|---|
| Unit Price with VAT: | 2,95120 € |

