
HTSW-113-14-G-T | |
|---|---|
DigiKey Part Number | 612-HTSW-113-14-G-T-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-113-14-G-T |
Description | CONN HEADER VERT 39POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 39 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-113-14-G-T Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.320" (8.13mm) |
Packaging Bulk | Contact Length - Post 0.110" (2.79mm) |
Part Status Active | Overall Contact Length 0.530" (13.46mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Gold |
Number of Rows 3 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Insulation Color Natural |
Style | Current Rating (Amps) Varies by Wire Gauge |
Shrouding Unshrouded | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,89000 € | 2,89 € |
| Unit Price without VAT: | 2,89000 € |
|---|---|
| Unit Price with VAT: | 3,43910 € |

