
HTSW-113-05-G-D | |
|---|---|
DigiKey Part Number | 612-HTSW-113-05-G-D-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-113-05-G-D |
Description | CONN HEADER VERT 26POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-113-05-G-D Models |
Category | Contact Length - Mating 0.105" (2.67mm) |
Mfr | Contact Length - Post 0.130" (3.30mm) |
Series | Overall Contact Length 0.335" (8.51mm) |
Packaging Bulk | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,80840 € |

