
HTSW-110-19-FM-D | |
|---|---|
DigiKey Part Number | HTSW-110-19-FM-D-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-110-19-FM-D |
Description | CONN HEADER VERT 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 20 position 0.100" (2.54mm) |
EDA/CAD Models | HTSW-110-19-FM-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.820" (20.83mm) |
Series | Contact Length - Post 0.110" (2.79mm) |
Packaging Bulk | Overall Contact Length 1.030" (26.16mm) |
Part Status Active | Insulation Height 0.100" (2.54mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Natural |
Mounting Type | Current Rating (Amps) Varies by Wire Gauge |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,73000 € | 1,73 € |
| Unit Price without VAT: | 1,73000 € |
|---|---|
| Unit Price with VAT: | 2,05870 € |

