
HTSW-110-12-S-S | |
|---|---|
DigiKey Part Number | 612-HTSW-110-12-S-S-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-110-12-S-S |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTSW-110-12-S-S Models |
Category | Shrouding Unshrouded |
Mfr | Mounting Type |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Length - Mating 0.230" (5.84mm) |
Connector Type | Contact Length - Post 0.700" (17.78mm) |
Contact Type Male Pin | Overall Contact Length 1.030" (26.16mm) |
Pitch - Mating | Contact Shape Square |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 1 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Insulation Color Natural |
Number of Positions Loaded All | Current Rating (Amps) Varies by Wire Gauge |
Style | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

