
HTSW-102-25-TM-S-RA | |
|---|---|
DigiKey Part Number | HTSW-102-25-TM-S-RA-ND |
Manufacturer | |
Manufacturer Product Number | HTSW-102-25-TM-S-RA |
Description | CONN HEADER R/A 2POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 2 position 0.100" (2.54mm) |
EDA/CAD Models | HTSW-102-25-TM-S-RA Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.320" (8.13mm) |
Series | Contact Length - Post 0.100" (2.54mm) |
Packaging Bulk | Insulation Height 0.122" (3.10mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) Varies by Wire Gauge |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |

