
HTST-132-01-F-DV | |
|---|---|
DigiKey Part Number | HTST-132-01-F-DV-ND |
Manufacturer | |
Manufacturer Product Number | HTST-132-01-F-DV |
Description | CONN HEADER SMD 64POS 2.54MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 64 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-132-01-F-DV Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.250" (6.35mm) |
Series | Insulation Height 0.350" (8.89mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 7,17667 € | 43,06 € |
| Unit Price without VAT: | 7,17667 € |
|---|---|
| Unit Price with VAT: | 8,54024 € |

