



HTST-110-01-T-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM14034TR-ND - Tape & Reel (TR) SAM14034CT-ND - Cut Tape (CT) SAM14034DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTST-110-01-T-DV-P-TR |
Description | CONN HEADER SMD 20POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 20 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-110-01-T-DV-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.250" (6.35mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,50600 € | 25,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,82573 € | 273,86 € |
| 300 | 1,73860 € | 521,58 € |
| 450 | 1,68956 € | 760,30 € |
| 750 | 1,62977 € | 1.222,33 € |
| 1.050 | 1,59157 € | 1.671,15 € |
| 1.500 | 1,55204 € | 2.328,06 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

