
HTST-107-01-T-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM14029TR-ND - Tape & Reel (TR) SAM14029CT-ND - Cut Tape (CT) SAM14029DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTST-107-01-T-DV-P-TR |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-107-01-T-DV-P-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.250" (6.35mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.350" (8.89mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Tin |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,17000 € | 2,17 € |
| 10 | 1,84200 € | 18,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 1,34227 € | 201,34 € |
| 300 | 1,27820 € | 383,46 € |
| 450 | 1,24211 € | 558,95 € |
| 750 | 1,19816 € | 898,62 € |
| 1.050 | 1,17006 € | 1.228,56 € |
| 1.500 | 1,14100 € | 1.711,50 € |
| Unit Price without VAT: | 2,17000 € |
|---|---|
| Unit Price with VAT: | 2,58230 € |



