



HTST-107-01-F-DV-P-TR | |
|---|---|
DigiKey Part Number | SAM14028TR-ND - Tape & Reel (TR) SAM14028CT-ND - Cut Tape (CT) SAM14028DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTST-107-01-F-DV-P-TR |
Description | CONN HEADER SMD 14POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-107-01-F-DV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.250" (6.35mm) |
Series | Insulation Height 0.350" (8.89mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 10 | 2,86200 € | 28,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 2,08573 € | 312,86 € |
| 300 | 1,98617 € | 595,85 € |
| 450 | 1,93013 € | 868,56 € |
| 750 | 1,86185 € | 1.396,39 € |
| 1.050 | 1,81820 € | 1.909,11 € |
| 1.500 | 1,77305 € | 2.659,57 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |

