
HTST-105-01-L-DV-07 | |
|---|---|
DigiKey Part Number | 612-HTST-105-01-L-DV-07-ND |
Manufacturer | |
Manufacturer Product Number | HTST-105-01-L-DV-07 |
Description | CONN HEADER SMD 10POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-105-01-L-DV-07 Models |
Category | Style |
Mfr | Shrouding Shrouded - 4 Wall |
Series | Termination Solder |
Packaging Bulk | Fastening Type Push-Pull |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Phosphor Bronze |
Pitch - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Insulation Color Natural |
Row Spacing - Mating | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 2,70741 € | 73,10 € |
| Unit Price without VAT: | 2,70741 € |
|---|---|
| Unit Price with VAT: | 3,22182 € |

