
HTST-103-01-L-DV-P-TR | |
|---|---|
DigiKey Part Number | 612-HTST-103-01-L-DV-P-TR-ND - Tape & Reel (TR) 612-HTST-103-01-L-DV-P-TRCT-ND - Cut Tape (CT) 612-HTST-103-01-L-DV-P-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HTST-103-01-L-DV-P-TR |
Description | CONN HEADER SMD 6POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | HTST-103-01-L-DV-P-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.250" (6.35mm) |
Series | Insulation Height 0.350" (8.89mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 3,15400 € | 31,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | 2,27366 € | 397,89 € |
| 350 | 2,16514 € | 757,80 € |
| 525 | 2,10410 € | 1.104,65 € |
| 875 | 2,02965 € | 1.775,94 € |
| 1.225 | 1,98207 € | 2.428,04 € |
| 1.750 | 1,97070 € | 3.448,72 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

