
HTSS-108-01-H-D-EM | |
|---|---|
DigiKey Part Number | HTSS-108-01-H-D-EM-ND |
Manufacturer | |
Manufacturer Product Number | HTSS-108-01-H-D-EM |
Description | CONN HEADER BRD EDGE 16P 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Board Edge, Straddle Mount 16 position 0.100" (2.54mm) |
EDA/CAD Models | HTSS-108-01-H-D-EM Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.250" (6.35mm) |
Packaging Tube | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 23 | 4,46261 € | 102,64 € |
| Unit Price without VAT: | 4,46261 € |
|---|---|
| Unit Price with VAT: | 5,31051 € |

