Image for HTSS-107-01-S-DV-P-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTSS-107-01-S-DV-P-TR

DigiKey Part Number
612-HTSS-107-01-S-DV-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HTSS-107-01-S-DV-P-TR
Description
CONN HEADER SMD 14POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
HTSS-107-01-S-DV-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.250" (6.35mm)
Packaging
Tape & Reel (TR)
Insulation Height
0.350" (8.89mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Keying Slot, Pick and Place
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Natural
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1504,07347 €611,02 €
Manufacturers Standard Package
Unit Price without VAT:4,07347 €
Unit Price with VAT:4,84743 €