Image for HTSS-107-01-LM-DV-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTSS-107-01-LM-DV-TR

DigiKey Part Number
HTSS-107-01-LM-DV-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HTSS-107-01-LM-DV-TR
Description
CONN HEADER SMD 14POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 14 position 0.100" (2.54mm)
EDA/CAD Models
HTSS-107-01-LM-DV-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.250" (6.35mm)
Packaging
Tape & Reel (TR)
Insulation Height
0.350" (8.89mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Features
Keying Slot
Number of Positions Loaded
All
Operating Temperature
-55°C ~ 125°C
Style
Material Flammability Rating
UL94 V-0
Shrouding
Shrouded - 4 Wall
Insulation Color
Natural
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1502,36567 €354,85 €
Manufacturers Standard Package
Unit Price without VAT:2,36567 €
Unit Price with VAT:2,81515 €