Image for HTS-132-G-L-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTS-132-G-L-3

DigiKey Part Number
612-HTS-132-G-L-3-ND
Manufacturer
Manufacturer Product Number
HTS-132-G-L-3
Description
CONN HDR MATING TARGET 32POS GLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
32 Position Header Connector Mating Target Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header
Contact Type
Mating Target
Number of Positions
32
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,52000 €13,52 €
Manufacturers Standard Package
Unit Price without VAT:13,52000 €
Unit Price with VAT:16,08880 €