
HTS-117-T-J | |
|---|---|
DigiKey Part Number | 612-HTS-117-T-J-ND |
Manufacturer | |
Manufacturer Product Number | HTS-117-T-J |
Description | CONN HDR MATING TARGET 17POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 17 Position Header Connector Mating Target Tin |
Datasheet | Datasheet |
EDA/CAD Models | HTS-117-T-J Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Mating Target | Color Black |
Number of Positions 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 1,92000 € | 24,96 € |
| Unit Price without VAT: | 1,92000 € |
|---|---|
| Unit Price with VAT: | 2,28480 € |

