
HTS-116-T-J | |
|---|---|
DigiKey Part Number | 612-HTS-116-T-J-ND |
Manufacturer | |
Manufacturer Product Number | HTS-116-T-J |
Description | CONN HDR MATING TARGET 16POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector Mating Target Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Header | |
Contact Type | Mating Target | |
Number of Positions | 16 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 1,55857 € | 21,82 € |
| Unit Price without VAT: | 1,55857 € |
|---|---|
| Unit Price with VAT: | 1,85470 € |

