
HTS-116-G-C-2 | |
|---|---|
DigiKey Part Number | 612-HTS-116-G-C-2-ND |
Manufacturer | |
Manufacturer Product Number | HTS-116-G-C-2 |
Description | CONN HEADER TURRET 16POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 16 Position Header Connector Turret Gold |
Datasheet | Datasheet |
EDA/CAD Models | HTS-116-G-C-2 Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Turret | Color Black |
Number of Positions 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,34000 € | 9,34 € |
| Unit Price without VAT: | 9,34000 € |
|---|---|
| Unit Price with VAT: | 11,11460 € |

