
HTS-103-T-J | |
|---|---|
DigiKey Part Number | 612-HTS-103-T-J-ND |
Manufacturer | |
Manufacturer Product Number | HTS-103-T-J |
Description | CONN HDR MATING TARGET 3POS TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Header Connector Mating Target Tin |
Datasheet | Datasheet |
EDA/CAD Models | HTS-103-T-J Models |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Tin |
Connector Type Header | Contact Finish Thickness 200.0µin (5.08µm) |
Contact Type Mating Target | Color Black |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

